PB6B2RS2M1CAL00Y500
A sealed, sub-miniature pushbutton switch featuring a momentary OFF-(ON) function, a black round cap, and 500mm heat shrink leads. ...
描述
The PB6B2RS2M1CAL00Y500 is a sealed, sub-miniature pushbutton switch with a single-pole, momentary OFF-(ON) function. This model features a threaded bushing, a shiny black round cap, and solder lug terminations pre-wired with 500mm heat shrink leads for easy installation. It is IP68 rated for protection against water immersion up to 1 meter for 60 minutes, ensuring high reliability in harsh environments. The gold-over-silver contacts are rated up to 125mA at 125VAC and provide a long mechanical life of 1,000,000 cycles. This switch is ideal for applications such as industrial equipment, instrumentation, and communication systems.
搜索关键词: PB6B2RS2M1CAL00Y500
规格
常见问题
PB6B2RS2M1CAL00Y500 是否符合 RoHS 标准?
是的,PB6B2RS2M1CAL00Y500 符合 RoHS 标准。
PB6B2RS2M1CAL00Y500 的交货期是多少?
PB6B2RS2M1CAL00Y500 的标准交货期约为 22 周。有库存的数量由 Master Electronics 发货。
English
中文 / 汉语
Deutsch
Español
Nederlands