KN500B1/4 by te connectivity / alcoswitch brand
图片仅供参考 - 请查看制造商规格

KN500B1/4

Switch Access Rotary Switch Round Knob ...

查看数据表
符合 RoHS
BAG 包装
附件
请求编程报价
合规证书

描述

KN500B1/4 is a black machined aluminum control knob featuring a straight knurl surface with indicator line and arrowhead indicator design. The knob has a maximum body diameter of 0.500 inches (12.7 mm) and is designed for use with a 1/4" shaft, with a shaft length of 0.251 inches (6.38 mm). Key dimensional specifications include a body diameter of 0.445 inches (11.3 mm), a bore diameter of 0.374 inches (9.50 mm), and a height of 0.625 inches (15.9 mm). The knob is secured with set screws and features a 120-degree indicator line for precise positioning. This knob is commonly used in electronic equipment, test instruments, and control panels where reliable manual adjustment and clear position indication are required.

产品亮点:

  • Knob
  • Straight Knurl Knob Design
  • Indicator Style = Line
  • Indicator Location = Side
  • Color = Black

搜索关键词: KN500B14

规格

产品属性
属性值
选择属性
找到的产品: 0
供应商:
TE Connectivity / Alcoswitch Brand
部件编号:
KN500B1/4
别名/又称:
4-1437622-6
计量单位:
每 Each
RoHS:
Yes
HTS:
7616995190
COO:
TW
ECCN:
EAR99
供应商标准包装: 供应商原始包装中所含物品的数量、长度、重量或体积,以便高效存储、搬运和配送。
25
封装类型:
BAG
类型:
Round Knob
开关类型:
Rotary Switch
颜色:
Black

常见问题

KN500B1/4 是否符合 RoHS 标准?

是的,KN500B1/4 符合 RoHS 标准。

KN500B1/4 的交货期是多少?

KN500B1/4 的标准交货期约为 9 周。有库存的数量由 Master Electronics 发货。

有存货: 201

可立即发货

库存数量的起订量: 25

缺货数量的起订量: 500

此消息模板用于通知联盟会员某个订单已付款。当金额被扣款时,订单会获得已付款状态。: 25

工厂交货期 9 周

价格 (USD)

数量
单价
1
$19.855
25
$18.050
100
$18.010
250
$17.960
500
$17.920
1,000
$9.460
1,500
$6.500
2,000 +
$6.370

工具/3D模型

产品指南