help desk software
JJJHRGG200NOPMRTR by te connectivity / alcoswitch brand
图片仅供参考 - 请查看制造商规格

JJJHRGG200NOPMRTR

SWITCH, DETECTOR, JJJ SERIES, 6.0X4.85mm, HOR, SMT, RIGHT, GROUND TERM, POSTS ...

查看数据表
符合 RoHS
REEL 包装
附件
请求编程报价
合规证书

描述

JJJHRGG200NOPMRTR is a detector switch from the JJJ Series designed for signal switching applications in electric devices. This horizontal right-stem switch features grounded gull-winged mounting, a 2.00mm height, normally open (NO) circuit configuration, metal cover with silver plating, and includes a guiding post. Key electrical specifications include a contact rating of 50mA at 20VDC, contact resistance of 1O maximum, insulation resistance of 100MO minimum at 100VDC, and dielectric strength of 100VAC for 1 minute. The switch offers an operating force of 50gF maximum, travel of 2.15mm, and an operating life of 100,000 cycles. With an operating temperature range of -10°C to 60°C, this RoHS compliant detector switch is suitable for automotive, instrumentation, telecommunications, and white goods applications.

搜索关键词: JJJHRGG200NOPMRTR

规格

产品属性
属性值
选择属性
找到的产品: 0
供应商:
TE Connectivity / Alcoswitch Brand
部件编号:
JJJHRGG200NOPMRTR
别名/又称:
2331406-1
计量单位:
每 Each
RoHS:
Yes
HTS:
8536509065
COO:
US
ECCN:
EAR99
卷盘包装: 此信息适用于希望按制造商标准包装数量的倍数购买的客户。最低订购数量和要求的订购倍数会与价格和库存信息一同显示。
2000
封装类型:
REEL

常见问题

JJJHRGG200NOPMRTR 是否符合 RoHS 标准?

是的,JJJHRGG200NOPMRTR 符合 RoHS 标准。

JJJHRGG200NOPMRTR 的交货期是多少?

JJJHRGG200NOPMRTR 的标准交货期约为 19 周。有库存的数量由 Master Electronics 发货。

有存货: 0

缺货数量的起订量: 500

工厂交货期 19 周

价格 (USD)

数量
单价
500
$0.6759
1,000
$0.5070
1,500
$0.4732
2,000 +
$0.4637

工具/3D模型

产品指南