JJAV0UJ253NOPMRTR by te connectivity / alcoswitch brand
图片仅供参考 - 请查看制造商规格

JJAV0UJ253NOPMRTR

SWITCH, DETECTOR, JJA SERIES, 3.5X2.8mm, VERTICAL, SMT, POSTS ...

查看数据表 询问数据表
符合 RoHS
REEL 包装
附件
请求编程报价
合规证书

描述

JJAV0UJ253NOPMRTR is a JJA series detector switch designed for signal switching in electronic devices with vertical push actuation and J-bend mounting configuration. The switch features a compact body size of 3.5×2.8 mm with a total height of 2.53 mm, metal cover with silver plating, and ungrounded design suitable for diverse applications. Key electrical specifications include a contact rating of 1 mA at 5 VDC, maximum contact resistance of 2 O, insulation resistance of 100 MO minimum at 100 VDC, and dielectric strength of 100 VAC for 1 minute. The switch operates with a maximum force of 50 gF, travel distance of 1.03 mm, and is rated for 100,000 operating cycles over a temperature range of -10°C to 60°C. This detector switch is ideal for automotive, instrumentation, white goods, and telecommunications applications where reliable signal detection and compact form factor are essential.

搜索关键词: JJAV0UJ253NOPMRTR

规格

产品属性
属性值
选择属性
找到的产品: 0
供应商:
TE Connectivity / Alcoswitch Brand
部件编号:
JJAV0UJ253NOPMRTR
别名/又称:
2331373-1
计量单位:
每 Each
RoHS:
Yes
HTS:
8536509065
COO:
TW
ECCN:
EAR99
卷盘包装: 此信息适用于希望按制造商标准包装数量的倍数购买的客户。最低订购数量和要求的订购倍数会与价格和库存信息一同显示。
2000
封装类型:
REEL
致动器样式:
Top

常见问题

JJAV0UJ253NOPMRTR 是否符合 RoHS 标准?

是的,JJAV0UJ253NOPMRTR 符合 RoHS 标准。

JJAV0UJ253NOPMRTR 的交货期是多少?

JJAV0UJ253NOPMRTR 的标准交货期约为 19 周。有库存的数量由 Master Electronics 发货。

有存货: 2,000

可立即发货

库存数量的起订量: 500

缺货数量的起订量: 500

工厂交货期 19 周

价格 (USD)

数量
单价
500
$0.954
1,000
$0.716
1,500
$0.668
2,000 +
$0.655

工具/3D模型

产品指南