AVH19LSFEA242604 by te connectivity / alcoswitch brand
图片仅供参考 - 请查看制造商规格

AVH19LSFEA242604

AVH19 FLT SS LK RNG R&G 24V26A ...

查看数据表 询问数据表
符合 RoHS
BOX 包装
附件
请求编程报价
合规证书

描述

AVH19LSFEA242604 is a 19mm anti-vandal high-current pushbutton switch designed for demanding industrial applications requiring robust construction and reliable performance. This switch features locking actuation with a flat button type, stainless steel body, and a 26A contact rating at 125/250VAC, delivering high current capability for machinery, automotive electronics, access control systems, and medical equipment. The switch incorporates independent LED control with a red and green dual-color option, silicone sealing for IP67 and IK08 ingress protection, and operates reliably across -25°C to 85°C with a contact resistance of 50mO maximum. With mechanical life rated at 500,000 cycles for locking actuation and electrical life of 10,000 cycles at 26A, this switch provides durability and long-term reliability in harsh environments. The 3.2mm travel distance and 3.5±1.5N operation force ensure consistent tactile feedback, making it ideal for applications requiring anti-vandal protection and high-current switching in industrial, medical, and access control systems.

搜索关键词: AVH19LSFEA242604

规格

产品属性
属性值
选择属性
找到的产品: 0
供应商:
TE Connectivity / Alcoswitch Brand
部件编号:
AVH19LSFEA242604
别名/又称:
2-2364571-4
计量单位:
每 Each
RoHS:
Yes
HTS:
8536509035
COO:
CN
ECCN:
EAR99
供应商标准包装: 供应商原始包装中所含物品的数量、长度、重量或体积,以便高效存储、搬运和配送。
10
封装类型:
BOX

常见问题

AVH19LSFEA242604 是否符合 RoHS 标准?

是的,AVH19LSFEA242604 符合 RoHS 标准。

AVH19LSFEA242604 的交货期是多少?

AVH19LSFEA242604 的标准交货期约为 17 周。有库存的数量由 Master Electronics 发货。

有存货: 25

可立即发货

库存数量的起订量: 10

缺货数量的起订量: 10

工厂交货期 17 周

价格 (USD)

数量
单价
10
$45.50
25
$45.39
50
$27.93
75
$22.11
100 +
$21.68

工具/3D模型

产品指南