A105J61ZQ0004
Switch Rocker (ON) OFF (ON) SPDT Wire Lug Paddle Rocker 5A 250VAC 28VDC ...
描述
A105J61ZQ0004 is a single-pole rocker switch from the Gemini A Series designed for general-purpose switching applications. The switch is rated for 2A at 250VAC or 5A at 120VAC and features an epoxy seal for environmental protection. The case is constructed from DAP (30–40% glass-filled) material with UL94 V–0 rating, while the frame is made of 304 stainless steel for durability. The B terminals and contacts are finished with gold over nickel, and the rocker cap is made from nylon with UL94 V–1 rating. This switch is commonly used in consumer electronics, appliances, and industrial control panels where reliable on/off switching is required.
搜索关键词: A105J61ZQ0004
规格
常见问题
A105J61ZQ0004 是否符合 RoHS 标准?
是的,A105J61ZQ0004 符合 RoHS 标准。
A105J61ZQ0004 的交货期是多少?
A105J61ZQ0004 的标准交货期约为 16 周。有库存的数量由 Master Electronics 发货。
English
中文 / 汉语
Deutsch
Español
Nederlands