1SNA116951R1500
TE Connectivity / ABB EntrelecThe 1SNA116951R1500 is a FEM6S end section designed to insulate and terminate a row of screw clamp terminal blocks. ...
描述
The 1SNA116951R1500 is a FEM6S end section used to close the open side of the last terminal block in an assembly, providing electrical insulation and a clean finish. It is manufactured from a high-quality polyamide insulating material that is free of asbestos, cadmium, phosphor, and halogen elements. This material provides excellent thermal resistance from –40 to +110°C and is self-extinguishing in compliance with IEC standards. This component is essential for ensuring safety and completing assemblies in control panels and other applications using screw clamp terminal blocks.
Search Keywords: 1SNA116951R1500
规格
有存货: 1,349
可立即发货
工厂库存: 21,684 可以发货 5/18/26
Minimum Order Quantity: 40
Multiple: 20
工厂交货期 2 周 可以发货 5/18/26
产品指南
English
Chinese
Spanish