PCX4-12-F1-3030-TA-RT-W6
The PCX4-12-F1-3030-TA-RT-W6 is a high-performance thermoelectric cooler designed for thermal cycling between multiple temperature set points. ...
描述
The PCX4-12-F1-3030-TA-RT-W6 is a high-performance thermoelectric cooler from the PowerCycling PCX series, engineered for applications requiring fast temperature changes. At a hot-side temperature of 27°C, it delivers a maximum cooling power (Qcmax) of 34.7 Watts and achieves a maximum temperature differential (ΔTmax) of 73.6°C. The module is specially constructed with Al2O3 ceramic and 232°C SbSn solder to reduce stress on its internal elements during operation and is sealed with RTV silicone. It is ideal for demanding applications such as molecular diagnostics (PCR), point-of-care testing devices, and thermal test sockets.
搜索关键词: PCX412F13030TARTW6
规格
常见问题
PCX4-12-F1-3030-TA-RT-W6 是否符合 RoHS 标准?
是的,PCX4-12-F1-3030-TA-RT-W6 符合 RoHS 标准。
PCX4-12-F1-3030-TA-RT-W6 的交货期是多少?
PCX4-12-F1-3030-TA-RT-W6 的标准交货期约为 8 周。有库存的数量由 Master Electronics 发货。
English
中文 / 汉语
Deutsch
Español
Nederlands