303-1AH-C-R1-U01-12VDC
ISO 280 Ultra Micro Relay, Resistor, 20A, 12V, SPST, ...
描述
The SONG CHUAN part 303-1AH-C-R1-U01-12VDC is an ISO 280 Ultra Micro Relay designed for efficient electrical control in automotive applications. This relay features a built-in resistor and a single pole single throw (SPST) configuration, making it ideal for various circuit protection and power switching tasks. With a maximum current rating of 20A and compatible with a 12V power supply, this reliable relay ensures effective performance and durable operation. Perfect for automotive enthusiasts or professionals, the SONG CHUAN part 303-1AH-C-R1-U01-12VDC is a high-quality component that guarantees accurate and efficient control in your electrical systems.
搜索关键词: 3031AHCR1U0112VDC
规格
常见问题
303-1AH-C-R1-U01-12VDC 是否符合 RoHS 标准?
是的,303-1AH-C-R1-U01-12VDC 符合 RoHS 标准。
303-1AH-C-R1-U01-12VDC 的交货期是多少?
303-1AH-C-R1-U01-12VDC 的标准交货期约为 35 周。有库存的数量由 Master Electronics 发货。
有存货: 0
制造商库存: 8,500 可以发货 12/4/26
已订购:
18,650
可以发货 4/8/27
最小订购数量: 25
工厂交货期 35 周 可以发货 7/22/27
价格 (USD)
产品指南
English
中文 / 汉语
Deutsch
Español
Nederlands