SLE36S1203B01
36 W, Single Output, 12 VDC@3.0 A Industrial/Medical International Wallmount AC-DC Power Supply ...
描述
SLE36S1203B01 is a 36W single output wall plug power supply designed for medical and industrial applications. It delivers 12.0V DC output at 3.0A with a voltage tolerance of ±5%, line regulation of ±1%, and load regulation of ±5%. The unit features 88.30% average efficiency, 400mV pk-pk ripple and noise, and a startup delay of =3s. It provides 4,000VAC input to output isolation (2 x MOPP), dielectric withstand voltage of 5,656VDC, and comprehensive protection including overload, overvoltage, and short circuit protection. With IP22 class rating, operating temperature range of 0°C to 40°C, and compliance with IEC60601-1 medical safety standards, this power supply is ideal for medical equipment and industrial devices requiring reliable, regulated DC power.
搜索关键词: SLE36S1203B01
规格
常见问题
SLE36S1203B01 是否符合 RoHS 标准?
是的,SLE36S1203B01 符合 RoHS 标准。
SLE36S1203B01 的交货期是多少?
SLE36S1203B01 的标准交货期约为 9 周。有库存的数量由 Master Electronics 发货。
有存货: 0
缺货数量的起订量: 125
工厂交货期 9 周
English
中文 / 汉语
Deutsch
Español
Nederlands