help desk software
053GAB180A-165Y by sensata pressure - temp
图片仅供参考 - 请查看制造商规格

053GAB180A-165Y

The 053GAB180A-165Y is a 1/2-inch, single-pole single-throw (SPST) bimetal disc thermostat that opens its contacts on a temperature rise. ...

查看数据表 询问数据表
符合 RoHS
BOX 包装
附件
请求编程报价
合规证书

描述

The 053GAB180A-165Y is a 5003 series SPST bimetal disc thermostat designed for accurate and reliable temperature sensing and switching. This device is configured to open its contacts when the temperature rises to 180°F with a tolerance of ±5°F, and it resets at or above 165°F. It is rated for 100,000 cycles and can handle resistive loads up to 5A at 120VAC. Featuring a low-profile design with opposed 0.187" quick-connect terminals and a mounting bracket, it is ideal for surface and air sensing in applications where space is a premium, such as small appliances, water heaters, and automation controls.

搜索关键词: 053GAB180A165Y

规格

产品属性
属性值
选择属性
找到的产品: 0
供应商:
Sensata Pressure & Temp
部件编号:
053GAB180A-165Y
计量单位:
每 Each
RoHS:
Yes
HTS:
8536509065
COO:
MX
ECCN:
EAR99
供应商标准包装: 此信息提供给偏好按制造商标准包装数量的倍数购买的客户。最小订购数量和要求的订购倍数会与我们的价格和库存信息一起显示。
10
封装类型:
BOX

常见问题

053GAB180A-165Y 是否符合 RoHS 标准?

是的,053GAB180A-165Y 符合 RoHS 标准。

053GAB180A-165Y 的交货期是多少?

053GAB180A-165Y 的标准交货期约为 14 周。有库存的数量由 Master Electronics 发货。

有存货: 0

已订购: 82   可以发货 12/21/26 

库存数量的起订量: 5

缺货数量的起订量: 25

工厂交货期 14 周

价格 (USD)

数量
单价
5
$21.02
10
$18.71
25
$18.52
50
$16.36
75
$14.90
100 +
$14.60

工具/3D模型

产品指南