IULN11-1-53F-25.0
Magnetic Circuit Breaker (Hydraulic Delay) - Two Pole - 25A - Toggle Actuator - DC Motor Start - Panel Mount. ...
描述
IULN11-1-53F-25.0 is a single-pole hydraulic magnetic circuit protector from the IUL series, designed for low-cost power switching, reliable circuit protection, and accurate circuit control. This device is UL recognized in accordance with UL 1077 requirements and features a 25.0 amp current rating with delay curve 53. The circuit protector offers DC resistance of approximately 0.006 ohms at 20A rating and operates with no trip at 100% rated current while providing trip times of 80 to 700 seconds at 125% overload. It is suitable for equipment in the international marketplace requiring compliant circuit protection with hydraulic magnetic technology.
搜索关键词: IULN11153F250
规格
FREQUENTLY ASKED QUESTIONS
Is IULN11-1-53F-25.0 RoHS compliant?
Yes, IULN11-1-53F-25.0 is RoHS compliant.
What is the lead time for IULN11-1-53F-25.0?
The standard lead time for IULN11-1-53F-25.0 is approximately 9 days. In-stock quantities ship from Master Electronics.
English
中文 / 汉语
Español