help desk software
IUGN666-1REC4-62-50.0 by sensata / airpax
图片仅供参考 - 请查看制造商规格
Sensata / AIRPAX 授权经销商

IUGN666-1REC4-62-50.0

Cir Brkr Hyd Mag, Screw, 3 Pole, 50/60Hz Long Delay, 50A, IUG Series | Sensata - Airpax IUGN666-1REC4-62-50.0 ...

查看数据表 询问数据表
符合 RoHS
包装
附件
请求编程报价
合规证书

描述

IUGN666-1REC4-62-50.0 is a three-pole hydraulic magnetic circuit protector designed for reliable circuit protection and power switching in international equipment applications. This unit features a 50.0 A rated current capacity, operates at 50/60 Hz with long delay (62) trip characteristics, and includes a series auxiliary switch with 0.110 inch quick-connect terminals. The protector is configured with screw terminals and provides accurate circuit control with hydraulic-magnetic technology for sensitive circuitry and dense packaging in automation systems. It is UL Recognized as a supplementary protector per UL STD. 1077 and CSA Certified, making it suitable for equipment requiring IEC 601 and 950 compliance as well as VDE 0804 and 0805 specifications.

搜索关键词: IUGN6661REC462500

规格

产品属性
属性值
选择属性
找到的产品: 0
供应商:
Sensata / AIRPAX
部件编号:
IUGN666-1REC4-62-50.0
计量单位:
每 Each
RoHS:
Yes
HTS:
8536200020
COO:
CN
ECCN:
EAR99
供应商标准包装: 此信息提供给偏好按制造商标准包装数量的倍数购买的客户。最小订购数量和要求的订购倍数会与我们的价格和库存信息一起显示。
3

常见问题

IUGN666-1REC4-62-50.0 是否符合 RoHS 标准?

是的,IUGN666-1REC4-62-50.0 符合 RoHS 标准。

IUGN666-1REC4-62-50.0 的交货期是多少?

IUGN666-1REC4-62-50.0 的标准交货期约为 12 周。有库存的数量由 Master Electronics 发货。

有存货: 0

已订购: 16   可以发货 11/23/26 

工厂交货期 12 周

价格 (USD)

数量
单价
1
$272.57
3
$249.33
6
$241.46
12
$240.86
21 +
$240.25

工具/3D模型

产品指南