IEGH11-1-72-10.0-91-V
Circuit Breaker Magnetic (Hydraulic Delay) - 10A - 250V AC - 80V DC - Lever - Panel Mount.
符合 RoHS
合规证书
描述
The IEGH11-1-72-10.0-91-V Airpax™ IEG magnetic circuit protectors provide low-cost power switching, reliable circuit protection and accurate circuit control for equipment in the international marketplace.
搜索关键词: IEGH1117210091V
规格
产品属性
属性值
选择属性
找到的产品: 0
供应商:
Sensata / AIRPAX
部件编号:
IEGH11-1-72-10.0-91-V
计量单位:
每 Each
RoHS:
Yes
HTS:
8536200020
COO:
MY
ECCN:
EAR99
供应商标准包装:
3
常见问题
IEGH11-1-72-10.0-91-V 是否符合 RoHS 标准?
是的,IEGH11-1-72-10.0-91-V 符合 RoHS 标准。
IEGH11-1-72-10.0-91-V 的交货期是多少?
IEGH11-1-72-10.0-91-V 的标准交货期约为 9 周。有库存的数量由 Master Electronics 发货。
客户
还购买了
FN2030B-20-06
Power Line Filter General Purpose EMI 0Hz to 400Hz 20A 250VAC Solder Lug Flange Mount
RPT-160D
The RPT-160D is a medical-grade, triple-output PCB type power supply with a 147.8W rating.
DC200D40C
Solid State Relay - 4-32 VDC Control Voltage Range - 40 A Maximum Load Current - 1-200 VDC...
MSP-600-36
AC/DC Power Supply - 1 Output - 36V@17.5A - 630W - Medical
A22NK2MM01BAG101
ASSM KSEL BM BZL BLCK 2 NO
English
中文 / 汉语
Deutsch
Español
Nederlands