229D-2-22600-17
Hydraulic Magnetic Circuit Breaker, 2 Pole, 209 Series | Sensata - Airpax 229D-2-22600-17 ...
描述
229D-2-22600-17 is a hydraulic magnetic circuit protector from the 209 Series family, designed for marine ignition protection applications with UL 1500 recognition. This 2-pole supplementary protector (UL 1077 recognized) combines power switching with accurate, reliable circuit protection in a compact multi-pole unit. The device features a width of 2.072 inches (52.63 mm) maximum for the 2-pole configuration and offers various voltage and current ratings suitable for DC and AC applications. Common applications include branch circuit protection in marine environments, EDP equipment, air conditioners, panel boards, and lighting controls where ignition protection is required.
搜索关键词: 229D22260017
规格
常见问题
229D-2-22600-17 是否符合 RoHS 标准?
是的,229D-2-22600-17 符合 RoHS 标准。
229D-2-22600-17 的交货期是多少?
229D-2-22600-17 的标准交货期约为 9 周。有库存的数量由 Master Electronics 发货。
English
中文 / 汉语
Deutsch
Español
Nederlands