描述
The 10058 is a 5" × 8" static shielding bag from 3M's SCC 1000 series, designed to provide a static-safe environment for sensitive electronic components. It features a four-layer construction with polyester dielectric and aluminum metal layer that provides Faraday effect shielding against electrostatic discharge (ESD) and electromagnetic fields, while specially processed polyethylene minimizes tribocharging. The bag has a surface resistivity of less than 10¹² ohms/square on the interior and exterior, with a metal layer resistance of 100 ohms, static decay time of less than 2 seconds, and a thickness of 3 mils (±15% tolerance). It meets or exceeds the electrical and physical requirements of ANSI/ESD S541, EIA 625, and is ANSI/ESD S20.20 program compliant, making it ideal for protecting circuit boards, semiconductors, and other ESD-sensitive devices during storage, handling, and transport.
搜索关键词: 10058
规格
常见问题
10058 是否符合 RoHS 标准?
是的,10058 符合 RoHS 标准。
10058 的交货期是多少?
10058 的标准交货期约为 2 天。有库存的数量由 Master Electronics 发货。
有存货: 64 Packages
可立即发货
最小订购数量: 5 Packages
工厂交货期 2 周
English
中文 / 汉语
Deutsch
Español
Nederlands