XPSMCMCO0000UB
USB diagnostics expansion module, Modicon MCM, screw term ...
描述
This Modicon MCM standard ("non-safe") communication module has one Universal Serial Bus connection with a Mini USB connector. It is designed to monitor remotely your safety system with the commonly used Universal Serial Bus protocol, without additional gateways. It is furnished with screw clamp terminals, removable terminal block for electrical connection. It is an IP20 rated product. The non-safe communication modules are designed for diagnostics connection and data communication purposes to machine field bus or network systems. Its transmission rate is 12Mbit/s. This communication module is connected to the safety controller via the backplane expansion connector. It weighs 0.3kg. Its dimension are 22.5mm (Depth), 99mm (Height) and 114.5mm (Width). Its housing is red. It is powered with 24 VDC. The maximum cable distance between two devices is 5m. This Modicon MCM standard ("non-safe") communication module is certified by RCM, CULus and TœV. Compatible accessories for Modicon MCM module are a memory card and the backplane connector. The module instals on Omega 35mm DIN rail conforming to EN 50022. The Modicon MCM modular safety controller system provide flexibility and scalability from 8 inputs, 2 dual/4 single channel outputs up to 128 inputs, 16 dual/32 single channel outputs, up to 32 or 48 diagnostic status outputs. Modicon MCM modular safety controller system are designed to monitor multiple safety functions on and around a machine to minimise the risk of people accessing the dangerous moving parts of the machine.
搜索关键词: XPSMCMCO0000UB
规格
常见问题
XPSMCMCO0000UB 是否符合 RoHS 标准?
是的,XPSMCMCO0000UB 符合 RoHS 标准。
XPSMCMCO0000UB 的交货期是多少?
XPSMCMCO0000UB 的标准交货期约为 2 周。有库存的数量由 Master Electronics 发货。
有存货: 0
工厂交货期 2 周
English
中文 / 汉语
Deutsch
Español
Nederlands