VRKP4L0RNF00000 by schneider electric
图片仅供参考 - 请查看制造商规格
Schneider Electric 授权经销商

VRKP4L0RNF00000

Delta 3 robot; P4; 3 to 4 axis; 15 kg permissible load; 0 to 1200 mm working envelop ...

查看数据表
符合 RoHS
包装
附件
请求编程报价
合规证书

描述

This robot belongs to Lexium T- P, which is figuring Delta robots for pick & place solutions. This is a P4 Flat delta robot with 3 to 5 axes. Its permanent permissible load reaches 15kg. It has a 1200mm working envelop. Lexium P are Delta 3 robots designed for fast pick-and-place with payloads of up to 15kg. It has a rotational axis and is equipped with Lexium 62 ILM integrated drives. It weighs 110kg. This robotics solution is an add-on to the PacDrive product line, designed to satisfy the rapidly rising demand for the integration of robots into machine design using Lexium components. This robotics solution is engineered with standard EcoStruxure Machine Expert tools for PacDrive, IEC 61131-3-compliant, CoDeSys-based programming. This robot is compatible with spare parts such as motor cover, fasteners, gearbox for main axis, parallel plate, guiding tubes for telescopic axis, sealing set for cover, for motor cover, for gearboxes, ball pins and ball sockets. And more. With its PacDrive-based robotics solution, Schneider Electric has integrated Lexium T and P robots into a standard automation solution. Lexium T, P (Delta 2 and delta 3 kinematics) offers a fully integrated solution for many pick-and-place packaging and handling applications. The stainless kinematics are well suited for the food, pharma, cosmetics, and beverage industries.

搜索关键词: VRKP4L0RNF00000

规格

产品属性
属性值
选择属性
找到的产品: 0
供应商:
Schneider Electric
部件编号:
VRKP4L0RNF00000
计量单位:
每 Each
RoHS:
Yes
HTS:
8479500000
COO:
US
ECCN:
EAR99
供应商标准包装: 供应商原始包装中所含物品的数量、长度、重量或体积,以便高效存储、搬运和配送。
1

常见问题

VRKP4L0RNF00000 是否符合 RoHS 标准?

是的,VRKP4L0RNF00000 符合 RoHS 标准。

VRKP4L0RNF00000 的交货期是多少?

VRKP4L0RNF00000 的标准交货期约为 9 周。有库存的数量由 Master Electronics 发货。

有存货: 0

工厂交货期 9 周

价格 (USD)

数量
单价
1
$57,673.79
3
$57,529.60
5 +
$57,385.78

工具/3D模型

产品指南