help desk software
TM1STPTTSN62015 by schneider electric
图片仅供参考 - 请查看制造商规格
Schneider Electric 授权经销商

TM1STPTTSN62015

PT1000 1,5m IP68 6x20 -50+110°C Green ...

查看数据表
符合 RoHS
包装
附件
请求编程报价
合规证书

描述

This product is part of the Modicon M171/M172 range, an offer of connection accessories for HVAC solutions. This thermal probe is suitable for logic controllers. The length of cable is 1.5m (±3%) with Pt 1000 temperature probe. It offers clip on fixing mode and cable with wire end ferrule connection terminals. It is furnished with 2-conductor cable for controller side for electrical connection. It is an IP68 rated product. Its dimensions are 20mm (width) x 6mm (height). The main application of this module is temperature control. The main application of this module is temperature control. It is suitable for cables mounting. Modicon M171/M172 benefits maximize profitability and energy efficiency by using scalable automation control with the Modicon M171/M172. Modicon M171/M172 logic controllers and intuitive software EcoStruxure Machine Expert - HVAC are designed for maximizing profitability and energy efficiency.

搜索关键词: TM1STPTTSN62015

规格

产品属性
属性值
选择属性
找到的产品: 0
供应商:
Schneider Electric
部件编号:
TM1STPTTSN62015
计量单位:
每 Each
RoHS:
Yes
HTS:
8533408070
COO:
IT
ECCN:
EAR99
供应商标准包装: 此信息提供给偏好按制造商标准包装数量的倍数购买的客户。最小订购数量和要求的订购倍数会与我们的价格和库存信息一起显示。
8

常见问题

TM1STPTTSN62015 是否符合 RoHS 标准?

是的,TM1STPTTSN62015 符合 RoHS 标准。

TM1STPTTSN62015 的交货期是多少?

TM1STPTTSN62015 的标准交货期约为 2 周。有库存的数量由 Master Electronics 发货。

有存货: 0

最小订购数量: 8

此消息模板用于通知联盟会员某个订单已付款。当金额被扣款时,订单会获得已付款状态。: 8

工厂交货期 2 周

价格 (USD)

数量
单价
8
$17.87
16
$17.05
32
$16.54
56
$16.06
104
$15.18
256
$14.77
504 +
$14.58

工具/3D模型

产品指南