help desk software
NSYCU4K3P4DG by schneider electric
图片仅供参考 - 请查看制造商规格
Schneider Electric 授权经销商

NSYCU4K3P4DG

Side Connected Cooling Unit, Climasys CU, 4000W, 3 poles, 380/460V, 50/60Hz, IP55 ...

查看数据表 询问数据表
符合 RoHS
包装
附件
请求编程报价
合规证书

描述

This new Side Connected Cooling Unit, designed by Schneider Electric, is perfectly adapted for Automation & Control and Electrical distribution panels, installed in office and industrial indoor environments. It’s smart, compact, and reliable. It can be mounted full / half-flush or surface depending on the space available in the panel or in the room. For international business purpose, it’s compliant to IEC14511 and UL60335-1 & UL60335-2-40. This cooling device is made by Steel, offering an internal IP55. Its cooling capacity L35-35 is 4000W according to EN 14511. Its power voltage is 380/460V, 50/60Hz, 3 phases. Its native Modbus connectivity is 100% compatible with any Scada system. Remote alarms and operation data makes manufacturing process more dependable with fewer downtimes, with quicker and easier problem fixing, and electrical components expended lifespan. The new Connected Cooling Units are also associated with Software’s and Services, like ProClima Web or IGE XAO suits. By using these tools, in only few minutes, it’s possible to select and optimize one Thermal management solution, and to design one panel (with its enclosures, devices and Thermal solution), with 3D and 2D drawings. Also, the Schneider Electric EcoStruxure Apps and analytics facilitates process supervision with real life data and action recommendations for more efficient operation and maintenance (preventive and predictive).

搜索关键词: NSYCU4K3P4DG

规格

产品属性
属性值
选择属性
找到的产品: 0
供应商:
Schneider Electric
部件编号:
NSYCU4K3P4DG
计量单位:
每 Each
RoHS:
Yes
HTS:
8415103060
COO:
ES
供应商标准包装: 此信息提供给偏好按制造商标准包装数量的倍数购买的客户。最小订购数量和要求的订购倍数会与我们的价格和库存信息一起显示。
1

常见问题

NSYCU4K3P4DG 是否符合 RoHS 标准?

是的,NSYCU4K3P4DG 符合 RoHS 标准。

NSYCU4K3P4DG 的交货期是多少?

NSYCU4K3P4DG 的标准交货期约为 2 周。有库存的数量由 Master Electronics 发货。

有存货: 0

工厂交货期 2 周

价格 (USD)

数量
单价
1
$5,615.99
3
$5,399.99
5 +
$5,386.49

工具/3D模型

产品指南