METSEION7413 by schneider electric
图片仅供参考 - 请查看制造商规格
Schneider Electric 授权经销商

METSEION7413

Power quality meter, PowerLogic ION7400, Standard, transducer, 512 MB, 256 s/c ...

查看数据表 询问数据表
符合 RoHS
包装
附件
请求编程报价
合规证书

描述

PowerLogic ION7400 utility feeder power meters combine capabilities not typically available in compact meters. They offers a hight flexibility and usability, along with accurate 3-phase energy and power measurements with data logging. Use Power Monitoring Expert software for data analysis or share operation data with SCADA systems through multiple communication channels and protocols. Certified by third party labs for energy accuracy (IEC 62052-11, IEC 62052-22, IEC 62052-24) and power quality (IEC 62586-2, IEC 61000-4-30 Class S). Cybersecurity features include secure protocols (HTTPS, SFTP), security event logging, Syslog protocol. Ability to enable/disable communication ports, and 16 user configurable accounts. With 512 MB of memory to support 50 data logs, 50+ user-definable alarms, waveform captures, 1/2 cycle RMS logging, custom web pages, min/max logs, energy trends, and Time of Use. The ability to timestamp events to +/-1 ms utilizing time synchronization method that include PTP (IEEE1588), NTP, IRIG-B, GPS ASCII (RS485) and network time set function. 3 digital inputs and one digital output. I/O option modules include 2 relays and 6 digital inputs or 2 analog outputs and 4 analog inputs. Wide control power range of 20-60 VDC. Operating environment of -25 to +70C; Humidity rating of 5% to 95%; Altitude up to 3000 m. DIN rail mounting (no display).

搜索关键词: METSEION7413

规格

产品属性
属性值
选择属性
找到的产品: 0
供应商:
Schneider Electric
部件编号:
METSEION7413
计量单位:
每 Each
RoHS:
Yes
COO:
US
ECCN:
EAR99
供应商标准包装: 供应商原始包装中所含物品的数量、长度、重量或体积,以便高效存储、搬运和配送。
1

常见问题

METSEION7413 是否符合 RoHS 标准?

是的,METSEION7413 符合 RoHS 标准。

METSEION7413 的交货期是多少?

METSEION7413 的标准交货期约为 2 周。有库存的数量由 Master Electronics 发货。

有存货: 0

工厂交货期 2 周

价格 (USD)

数量
单价
1
$6,425.88
3
$6,178.74
5 +
$6,163.29

工具/3D模型

产品指南