描述
The communication connector is part of Lexium MC12 multi carrier range, a modular transportation system. This communication connectors is used at end of an open track, and is equipped with Sercos and SFO connectors. This plugable connector is made to interconnect long stator segments on open tracks. It is equipped with M12 connectors. It relays the communication (Sercos) and the safety function SFO (Safe Force Off) between a track and the motion controller. The SFO and sercos signals are distributed from segment to segment via the this communication interconnect. It weighs 0.1kg. This modular system is for machine applications and consists of long stator motors, on which multiple carrier units can be moved independently from each other. This offer is certified by CE, UKCA, RCM, TÜV Zertifizierung, China RoHS, and WEEE. To create a transportation system, associate long stator motor segments, Guide rails, carriers, communication/power interconnects and cables. Communication interconnects install on top and at the junction of 2 long straight/curved stator segments. Next generation transport system with unprecedented simplicity in installation and commissioning. Lexium MC12 multi carrier is an innovative transport system for moving, positioning or grouping objects in machines for discrete processes.
搜索关键词: LXMMCBDASF1S100
规格
常见问题
LXMMCBDASF1S100 是否符合 RoHS 标准?
是的,LXMMCBDASF1S100 符合 RoHS 标准。
LXMMCBDASF1S100 的交货期是多少?
LXMMCBDASF1S100 的标准交货期约为 21 周。有库存的数量由 Master Electronics 发货。
有存货: 0
工厂交货期 21 周
English
中文 / 汉语
Deutsch
Español
Nederlands