ABE7H16R20 by schneider electric
图片仅供参考 - 请查看制造商规格
Schneider Electric 授权经销商

ABE7H16R20

passive connection sub-base ABE7 - 16 inputs or outputs ...

查看数据表 询问数据表
符合 RoHS
包装
附件
请求编程报价
合规证书

描述

This product is part of the Modicon ABE7 range, an offer of connection sub-bases for pre-wired system. This is a passive connection sub-base for 16 channels as digital I/O and all the commons, with 2 terminals per channel. Its control circuit voltage is 24VDC. It provides a digital I/O control function. It is furnished with screw terminals for electrical connection and 20-way HE10 connection to programmable logic controllers. The tightening torque of wiring is 0.6N.m with flat diameter 3.5mm screwdriver. It is a universal sub-base with IP20 degree of protection. It weighs 0.300kg. It is suitable into any types of industrial applications needing rapid connection of I/O modules (digital, analog, and counter) to operative parts. This product is certified by DNV, CSA, UL, GL and EAC. It is suitable for use with Modicon Quantum and Modicon Premium controllers, Modicon TM3 and X80 I/O expansion modules. It is delivered in 1 package (PCE type). Its fixing is done by clips (35mm symmetrical DIN rail) and screws (solid plate with fixing kit). Modicon ABE7 means greater simplicity to rationalise wiring in automation system equipment.

搜索关键词: ABE7H16R20

规格

产品属性
属性值
选择属性
找到的产品: 0
供应商:
Schneider Electric
部件编号:
ABE7H16R20
计量单位:
每 Each
RoHS:
Yes
HTS:
8538908180
COO:
US
ECCN:
EAR99
供应商标准包装: 供应商原始包装中所含物品的数量、长度、重量或体积,以便高效存储、搬运和配送。
1

常见问题

ABE7H16R20 是否符合 RoHS 标准?

是的,ABE7H16R20 符合 RoHS 标准。

ABE7H16R20 的交货期是多少?

ABE7H16R20 的标准交货期约为 2 周。有库存的数量由 Master Electronics 发货。

有存货: 0

工厂交货期 2 周

价格 (USD)

数量
单价
1
$171.79
5
$167.01
10
$164.73
20
$164.31
50
$158.22
100 +
$154.17

工具/3D模型

产品指南