W199BX-13
Schneider Electric-Legacy RelaysElectromechanical Relay 24VDC 290Ohm 40A DPDT (63.5x79.2x64.26)mm Power Relay ...
描述
The Magnecraft / Schneider Electric part W199BX-13 is an Electromechanical Relay designed for high-power applications. With a coil voltage of 24VDC and a resistance of 290 Ohms, this relay is capable of switching currents up to 40A. The DPDT (Double Pole Double Throw) configuration allows for versatile switching options. This Power Relay measures approximately 63.5 x 79.2 x 64.26 mm in size. Perfect for industrial and heavy-duty applications, this relay offers reliable and efficient performance.
Search Keywords: W199BX13
规格
有存货: 202
可立即发货
English
Chinese
Spanish