782XDXH21-24A
Schneider Electric-Legacy RelaysElectromechanical Relay 24VAC 160Ohm 5A 4PDT (23.11x29.36x32.54)mm Socket General Purpose Relay ...
描述
The Magnecraft / Schneider Electric 782XDXH21-24A is a versatile electromechanical relay designed for various general purpose applications. With a coil voltage of 24VAC and a resistance of 160 Ohm, this relay provides reliable switching and control capabilities. It features a 4PDT (four-pole double throw) configuration, allowing for multiple contacts to be controlled simultaneously. The compact dimensions of 23.11x29.36x32.54mm make it suitable for space-constrained installations. This plug-in relay can be easily mounted onto a compatible socket, providing convenient assembly and maintenance. With a current rating of 5A, this relay offers high-performance switching capabilities for a range of electrical loads. Trust in the quality and durability of Magnecraft / Schneider Electric's 782XDXH21-24A relay to meet your general purpose relay needs.
Search Keywords: 782XDXH2124A
规格
有存货: 4
可立即发货
工厂交货期 9 周
English
Chinese
Spanish