298XBXC1-24D
Schneider Electric-Legacy RelaysElectromechanical Relay 24VDC 400Ohm 25A DPDT (38.8x35.5x73.8)mm Flange Power Relay
符合 RoHS 规定
Discontinued & Replaced
描述
Electromechanical Relay 24VDC 400Ohm 25A DPDT (38.8x35.5x73.8)mm Flange Power Relay
Search Keywords: 298XBXC124D
规格
Product Attribute
Attribute Value
Select Attribute
Products found: 0
供应商:
Schneider Electric-Legacy Relays
部件编号:
298XBXC1-24D
计量单位:
Per Each
RoHS:
Yes
ECCN:
EAR99
供应商标准包装:
1
Relay Construction:
Non-Latching
AC Coil Voltage:
N/A
DC Coil Voltage:
24 V
Contact Arrangement:
DPDT
Maximum Current Rating:
25 A
Mounting:
Flange Mount
Termination Style:
0.25Quick Connect
Push to Test Button:
No
Led Indicator:
No
Operating Temperature:
-30 to 50 °C
Life Cycle:
Discontinued & Replaced
This product is discontinued, but still in stock
此物品目前没有价格。单击下方请求定价。您将在 24-48 小时内通过电子邮件收到报价。
请求定价 »
有存货: 14
可立即发货
English
Chinese
Spanish
