TSW-108-14-T-S
TSW - Samtec 2.54mm Pin Header 13.46mm Overall Pin Length 2.79mm Tail (14) - Fast Stock(mcv) ...
描述
The SAMTEC TSW-108-14-T-S is a high-quality 8-position, single-row terminal strip connector, designed to provide reliable and robust connections in a variety of applications. This through-hole connector features a 0.100" (2.54mm) pitch and is made from durable materials, ensuring longevity and dependability even in demanding environments. Its tin-plated contacts offer excellent conductivity and resistance to corrosion, making it ideal for both industrial and commercial projects. The TSW-108-14-T-S is easy to integrate into your PCB design and is perfect for prototypes or production runs, offering the flexibility and performance you expect from SAMTEC products. Whether you're working on consumer electronics, communication devices, or industrial equipment, this terminal strip connector provides the secure connections you need.
搜索关键词: TSW10814TS
规格
常见问题
TSW-108-14-T-S 是否符合 RoHS 标准?
是的,TSW-108-14-T-S 符合 RoHS 标准。
TSW-108-14-T-S 的交货期是多少?
TSW-108-14-T-S 的标准交货期约为 2 周。有库存的数量由 Master Electronics 发货。
有存货: 2,530
可立即发货
制造商库存: 2,066 可以发货 11/27/26
最小订购数量: 100
工厂交货期 2 周 可以发货 11/26/26
价格 (USD)
产品指南
English
中文 / 汉语
Deutsch
Español
Nederlands