help desk software
M23-17P1N8AA600S by phoenix contact
Image is representational - see mfr. specs

M23-17P1N8AA600S

Phoenix Contact

The M23-17P1N8AA600S is an angled, rotatable, 17-position M23 PRO device connector for front mounting with pin contacts and a crimp connection. ...
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
The M23-17P1N8AA600S is an angled, rotatable M23 PRO device connector designed for front-mounting signal applications. It features 17 pin contacts for crimp connections, supporting litz wire cross-sections from 0.08 mm² to 1 mm². Each signal contact has a nominal current rating of 8 A and a rated voltage of 125 V. Constructed with a robust GD-Zn housing and a PA 6.6 insulator, the connector operates reliably across a temperature range of -40 °C to 125 °C. It is compatible with both standard and ONECLICK fast locking systems and provides IP66/IP68 protection when mated. This connector is ideal for applications in plant, controller, and electrical device engineering requiring secure and durable signal connections.

Search Keywords: M2317P1N8AA600S

规格

Product Attribute
Attribute Value
Select Attribute
Products found: 0
供应商:
Phoenix Contact
部件编号:
M23-17P1N8AA600S
Alias/AKA:
1628492
计量单位:
Per Each
RoHS:
Yes
HTS:
8536694020
COO:
DE
ECCN:
EAR99
供应商标准包装: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1

有存货: 0

Minimum Order Quantity: 2

工厂交货期 2 周

数量
Unit Price
2
$14.83
10 +
$14.09
Please Note: Tariffs may apply for U.S. shipments

Tools/3D Models

产品指南