help desk software
2907568 by phoenix contact
Image is representational - see mfr. specs

2907568

Phoenix Contact

Thermomagnetic device circuit breaker - number of positions: 1 - width: 17.6 mm - mounting type: DIN rail: 35 mm - Color: gray ...
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
The PHOENIX CONTACT part 2907568 is a compact and efficient thermomagnetic device circuit breaker. It is designed with 1 position and a width of 17.6 mm, making it suitable for space-constrained applications. This circuit breaker is easy to install and can be mounted on DIN rails with a width of 35 mm. It has a sleek gray color that adds a professional touch to any electrical setup. With its reliable performance and durable construction, this circuit breaker ensures the safety and protection of your electrical systems.

Search Keywords: 2907568

规格

Product Attribute
Attribute Value
Select Attribute
Products found: 0
供应商:
Phoenix Contact
部件编号:
2907568
Alias/AKA:
TMC-81C-12A
计量单位:
Per Each
RoHS:
Yes
HTS:
8536200040
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
Number of Terminals:
2
Current Rating:
12 A
Family:
2907568
Actuator Type:
Toggle
Number of Poles:
1
Mounting:
DIN Rail

有存货: 114

可立即发货

工厂库存: 432   可以发货 5/18/26

Minimum Order Quantity: 2

工厂交货期 9 周 可以发货 7/6/26  

数量
Unit Price
2
$22.71
10 +
$21.57
Please Note: Tariffs may apply for U.S. shipments

Tools/3D Models

产品指南