DZ-10G-1B
Omron AutomationHigh Temperature Basic Switches
符合 RoHS 规定
Certificate of Compliance Guarantee
描述
High Temperature Basic Switches
Search Keywords: DZ10G1B
规格
Product Attribute
Attribute Value
Select Attribute
Products found: 0
供应商:
Omron Automation
部件编号:
DZ-10G-1B
计量单位:
Per Each
RoHS:
Yes
供应商标准包装:
1
Mounting:
Screw Mount,Screw
Pole Throw Configuration:
DPDT
Switch Configuration:
N.O./N.C.
Actuator Material/Style:
Stainless Steel/Pin Plunger
Contact Rating @ Voltage:
186.42@(CSA/UL) A
Maximum Movement Differential:
0.4 mm
Operating Force:
5.59 N
Dimension:
49.2 x 17.45 x 25.5 mm
Body Orientation:
Straight
IP Rating:
IP00
有存货: 0
工厂交货期 2 周
PRICE (USD)
数量
Unit Price
1
$23.82
10
$16.68
25
$15.50
50
$14.46
100
+
$13.56
English
Chinese
Spanish
