DSPIC33EV128GM106T-I/MR
Microcontroller - dsPIC 33EV, FuSa - 16-Bit - 70 MIPs - 53 I/O - 128KB (43K x 24) FLASH - 8K x 8 RAM - 4.5 to 5.5V - 64-VQFN (9x9) - T&R. ...
描述
The DSPIC33EV128GM106T-I/MR from MICROCHIP TECH. is dsPIC 33EV, functional safety (FuSa) family 64-Pin VQFN 16-Bit, 5V digital signal controller with PWM, SENT, Op Amps and advanced analog features. The DSPIC33EV128GM106T-I/MR microcontroller has 128KB (43K x 24) FLASH program memory, 8K x 8 RAM size, 53 I/O general-purpose I/O pins and 36-channel 10/12-bit analog-to-digital (A/D) converter. This microcontroller operates at a maximum speed of 70 MIPs with operating voltage of 4.5 to 5.5V. Operating temperature range is from -40°C to 85°C.
搜索关键词: DSPIC33EV128GM106TIMR
规格
常见问题
DSPIC33EV128GM106T-I/MR 是否符合 RoHS 标准?
是的,DSPIC33EV128GM106T-I/MR 符合 RoHS 标准。
DSPIC33EV128GM106T-I/MR 的交货期是多少?
DSPIC33EV128GM106T-I/MR 的标准交货期约为 6 周。有库存的数量由 Master Electronics 发货。
English
中文 / 汉语
Deutsch
Español
Nederlands