help desk software
621-RZ-02PSB by marathon special products
Image is representational - see mfr. specs

621-RZ-02PSB

Marathon Special Products

Double Row Barrier Strip - 2 pole/4 position - #6-32 Phil-Slot Brass Screws - 20A - 600 VAC/VDC - Panel Mount - 125°C
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
Double Row Barrier Strip - 2 pole/4 position - #6-32 Phil-Slot Brass Screws - 20A - 600 VAC/VDC - Panel Mount - 125°C

Search Keywords: 621RZ02PSB

规格

Product Attribute
Attribute Value
Select Attribute
Products found: 0
供应商:
Marathon Special Products
部件编号:
621-RZ-02PSB
Alias/AKA:
0629002
计量单位:
Per Each
RoHS:
Yes
HTS:
8536908585
COO:
US
ECCN:
EAR99
供应商标准包装: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
25
Type:
Terminal Block
Mounting:
Panel Mount
Gender:
N/A
Termination Method:
Screw
Pitch:
11.1 mm
Number of Circuits:
2
Maximum Voltage Rating:
600,600 VDC|VAC
Maximum Current Rating:
20 A
Wire Size:
12-22 AWG
Operating Temperature:
150(Max) °C
  Possible Replacement options available.  See Alternatives

有存货: 200

可立即发货

Minimum Order Quantity: 25

Multiple: 25

工厂交货期 12 周

数量
Unit Price
25
$4.21
50
$4.14
100
$4.05
250
$3.96
500
$3.88
1,000
$3.83
2,500
$3.78
5,000 +
$3.76

Tools/3D Models