help desk software
233P-ENCL by littelfuse industrial products
图片仅供参考 - 请查看制造商规格

233P-ENCL

1-Phase Pumpsaverplus / 230V ...

查看数据表
符合 RoHS
BOX 包装
附件
请求编程报价
合规证书

描述

The 233P is a single-phase pump monitor designed to protect single-phase pumps from dry-well, dead-head, jammed impeller, rapid cycle, overvoltage and undervoltage conditions. The 233P protects 230 volt, 2 or 3 wire, 1/3 to 3hp pumps. A calibration adjustment allows the 233P to be calibrated to your specific pumping applications, thereby reducing the possibility of false or nuisance tripping. A proprietary microcontroller based voltage, power factor and current-sensing circuit constantly monitors for power fluctuations, overcurrent and underload conditions. When an abnormality, such as loss of suction, is detected, the 233P deactivates its output relay and directly disconnects the pump motor. The relay then begins its user-selectable “Restart Delay” (dry-well recovery) timer. When the timer expires or power is removed and reapplied, the relay reactivates its output relay and allows the pump to turn back on. An infrared LED communicates directly with a hand-held diagnostic tool called the Informer (sold separately).

搜索关键词: 233PENCL

规格

产品属性
属性值
选择属性
找到的产品: 0
供应商:
Littelfuse Industrial Products
部件编号:
233P-ENCL
计量单位:
每 Each
RoHS:
Yes
HTS:
903289
COO:
MX
ECCN:
EAR99
供应商标准包装: 此信息提供给偏好按制造商标准包装数量的倍数购买的客户。最小订购数量和要求的订购倍数会与我们的价格和库存信息一起显示。
1
封装类型:
BOX

常见问题

233P-ENCL 是否符合 RoHS 标准?

是的,233P-ENCL 符合 RoHS 标准。

233P-ENCL 的交货期是多少?

233P-ENCL 的标准交货期约为 9 周。有库存的数量由 Master Electronics 发货。

有存货: 0

工厂交货期 9 周

价格 (USD)

数量
单价
1
$357.70
3
$353.34
5
$352.45
10
$351.57
20 +
$350.69