TR2235RFS1NB
ITT CANNONThe TR2235RFS1NB is a 35-contact, size 22 receptacle connector from the Trident Ringlock series designed to accept female contacts. ...
描述
The TR2235RFS1NB is a standard mount, 35-contact receptacle connector from the Cannon Trident series. It is engineered to operate with a voltage up to 250 V ac rms and a contact current rating of up to 13 A. Built with a durable black nylon body, this connector functions reliably across a wide operating temperature range of -55°C to +105°C and is rated for up to 500 mating cycles. With an IP65 sealing rating and a UL94-V0 flammability rating, it is well-suited for various industrial applications requiring robust and secure connections.
Search Keywords: TR2235RFS1NB
规格
有存货: 65
可立即发货
库存数量的起订量: 5
缺货数量的起订量: 25
工厂交货期 8 周
English
Chinese
Spanish