描述
MKJ1A7W9-19SB is a miniature circular connector from ITT Cannon's MKJ Series, designed for environmental applications requiring robust connectivity. This connector features a threaded coupling with double start ACME thread (MKJ1 series), jam nut receptacle shell style, aluminum shell with OD cadmium plating, and shell size 9 with 19 size 23 socket contacts. It supports a maximum voltage of 500 VAC RMS at sea level, maximum current of 5 Amps, and operates over a temperature range of -55°C to +150°C with a durability rating of 2,000 mated cycles. The MKJ Series is ideal for applications requiring compact, lightweight connectors with reliable environmental sealing and flexible coupling options.
搜索关键词: MKJ1A7W919SB
规格
常见问题
MKJ1A7W9-19SB 是否符合 RoHS 标准?
不,MKJ1A7W9-19SB 不符合 RoHS 标准。
MKJ1A7W9-19SB 的交货期是多少?
MKJ1A7W9-19SB 的标准交货期约为 21 天。有库存的数量由 Master Electronics 发货。
有存货: 0
缺货数量的起订量: 7
工厂交货期 21 周
English
中文 / 汉语
Deutsch
Español
Nederlands