help desk software
MDM-25PCBR-1 by itt cannon
ITT CANNON 授权经销商

MDM-25PCBR-1

Conn D-Subminiature PIN 25 POS 2.54mm Solder RA Thru-Hole 25 Terminal 1 Port ...

查看数据表
符合 RoHS
包装
附件
请求编程报价
合规证书

描述

MDM-25PCBR-1 is a Micro-D PCB connector featuring 25 pin contacts with condensed right angle (CBR) termination designed for high-density interconnect applications. The connector utilizes a standard MDM metal shell with Liquid Crystal Polymer (LCP) insulator material and offers 0.050" (1.27 mm) contact spacing. Key dimensions include A Max of 1.185" (30.10 mm), B of 0.965" (24.51 mm), and C Max of 0.734" (18.64 mm), with a standard termination tail length of 0.109" (2.77 mm). The connector meets rigorous performance standards including dielectric withstanding voltage of 600 VAC at sea level, insulation resistance of 5,000 megohms minimum, and thermal shock rating from -55°C to +125°C. It is ideal for use with flex circuitry, flat cable, printed circuit boards, and multi-layer boards in board-to-board, board-to-cable, and cable-to-cable applications requiring high reliability.

搜索关键词: MDM25PCBR1

规格

产品属性
属性值
选择属性
找到的产品: 0
供应商:
ITT CANNON
部件编号:
MDM-25PCBR-1
别名/又称:
096516-0558
计量单位:
每 Each
RoHS:
Yes
HTS:
8536694040
COO:
MX
供应商标准包装: 此信息提供给偏好按制造商标准包装数量的倍数购买的客户。最小订购数量和要求的订购倍数会与我们的价格和库存信息一起显示。
1

常见问题

MDM-25PCBR-1 是否符合 RoHS 标准?

是的,MDM-25PCBR-1 符合 RoHS 标准。

MDM-25PCBR-1 的交货期是多少?

MDM-25PCBR-1 的标准交货期约为 14 周。有库存的数量由 Master Electronics 发货。

有存货: 0

缺货数量的起订量: 3

工厂交货期 14 周

价格 (USD)

数量
单价
3
$885.05
5
$562.27
8
$370.94
10 +
$363.52

工具/3D模型

产品指南