描述
MDM-21SCBRPL61 is a 21-contact Micro-D PCB connector featuring socket (receptacle) contacts designed for high-density, high-reliability board-to-board, board-to-cable, and cable-to-cable applications. It utilizes a standard MDM metal shell with Liquid Crystal Polymer (LCP) insulator material and right angle narrow profile (CBR) PCB termination. The connector includes jackposts (P) for use with locking hardware and features a 0.050" (1.27 mm) contact spacing with L61 tail length modification. Key dimensions include A Max of 1.085 in (27.56 mm), B of 0.865 in (21.97 mm), and C Max of 0.702 in (17.83 mm). This connector is ideal for use with flex circuitry, flat cable, printed circuit boards, and multi-layer boards in space-constrained applications.
搜索关键词: MDM21SCBRPL61
规格
常见问题
MDM-21SCBRPL61 是否符合 RoHS 标准?
不,MDM-21SCBRPL61 不符合 RoHS 标准。
MDM-21SCBRPL61 的交货期是多少?
MDM-21SCBRPL61 的标准交货期约为 15 天。有库存的数量由 Master Electronics 发货。
有存货: 0
缺货数量的起订量: 3
工厂交货期 15 周
English
中文 / 汉语
Deutsch
Español
Nederlands