DDMAM-78S-F225
ITT CANNONThe DDMAM-78S-F225 is a high-reliability, 78-contact D-Sub socket connector from the D*MA series with crimp termination. ...
描述
The DDMAM-78S-F225 is a high-reliability D-Sub connector from the Cannon D*MA series, designed for crimp termination. It features a high-density arrangement of 78 size 22 socket contacts made from copper alloy with a gold-over-nickel finish, supporting a wire gauge range of AWG 22-28. The connector is rated for a maximum current of 7.5 A, has a contact resistance of 10 milliohms maximum, and can withstand 1000 VAC at sea level. Built for durability, it has a passivated stainless steel shell and is rated for 500 mating cycles. Its wide operating temperature range of -55°C to +150°C makes it suitable for demanding applications requiring robust and secure connections.
Search Keywords: DDMAM78SF225
规格
有存货: 0
缺货数量的起订量: 13
工厂交货期 16 周
English
Chinese
Spanish