描述
The 143-8555-514 is an ITT Cannon KPT14A4 coaxial connector featuring crimp snap-in contacts designed to SAE-AS-39029 standards for secure termination. This connector is part of the KPT/KPSE/KPTC series and complies with VG95328 and MIL-C-26482 standards, ensuring intermateable, intermountable, and interchangeable compatibility with connectors manufactured to these specifications. The coaxial contact design includes both pin (DM 53740-5001) and socket (DM 53742-5001) configurations, providing flexible mating options for high-performance applications. The connector is engineered for environmental protection and miniature circular quick-disconnect requirements in demanding electronic and industrial applications where reliable signal transmission and mechanical durability are essential.
搜索关键词: 1438555514
规格
常见问题
143-8555-514 是否符合 RoHS 标准?
是的,143-8555-514 符合 RoHS 标准。
143-8555-514 的交货期是多少?
143-8555-514 的标准交货期约为 9 天。有库存的数量由 Master Electronics 发货。
此物品目前没有价格。单击下方请求定价。您将在 24-48 小时内通过电子邮件收到报价。
请求定价 �
有存货: 1
发货 today, 输入设置值。
您可以购买所有有库存数量的 1
仅库存批次: 1
最小订购数量: 5
工厂交货期 9 周
English
中文 / 汉语
Deutsch
Español
Nederlands