help desk software
096523-0338 by itt cannon
Image is representational - see mfr. specs

096523-0338

ITT CANNON

The 096523-0338 is a 51-contact Micro-D socket connector featuring a metal shell and condensed right-angle PCB terminations. ...
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
The 096523-0338 is a 51-contact Micro-D socket connector designed for high-reliability applications. It features gold-plated copper alloy contacts with a maximum contact resistance of 8 milliohms and a current rating of 3A. The connector is built with an aluminum shell with a yellow chromate/cadmium finish and a liquid crystalline polymer insulator, ensuring robust performance. It can withstand a dielectric voltage of 600 VAC at sea level and operates over a temperature range of -55°C to +125°C. With its jackscrew coupling for secure mating and high durability of 500 cycles, this connector is ideal for demanding environments where space and reliability are critical.

Search Keywords: 0965230338

规格

Product Attribute
Attribute Value
Select Attribute
Products found: 0
供应商:
ITT CANNON
部件编号:
096523-0338
计量单位:
Per Each
RoHS:
Yes
HTS:
8536694040
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
Arrangement:
51 Contact
  Possible Replacement options available.  See Alternatives

有存货: 9

可立即发货

工厂交货期 18 周

数量
Unit Price
1
$470.58
3
$461.36
5 +
$417.45

Tools/3D Models

产品指南