045276-0022
ITT CANNONThe 045276-0022 is a MIL-DTL 5015 Series I straight plug circular connector with 4 size 12 socket contacts and threaded coupling. ...
描述
The 045276-0022 is a straight plug circular connector from the Cannon MIL-DTL 5015 Series I, designed for reliable interconnect solutions. This connector features a size 18 shell with an 18-10 contact arrangement, housing 4 size 12 socket contacts with solder cup termination and hard silver plating. It is rated for 41 A at +20°C and has a low contact resistance of 3 mΩ. The design includes an endbell with an integrated cable clamp for strain relief and operates across a temperature range of -55°C to +125°C. Its robust, IP65-rated construction with threaded coupling makes it ideal for use in demanding military, industrial, and transportation applications.
Search Keywords: 0452760022
规格
有存货: 3
可立即发货
库存数量的起订量: 2
缺货数量的起订量: 2
工厂交货期 27 周
English
Chinese
Spanish