83435-00000500-14
An electromechanical high-pressure gauge switch from the Honeywell HP Series designed to make or break an electrical connection in response to pressure changes. ...
描述
The 83435-00000500-14 is a durable electromechanical pressure switch from the Honeywell HP Series, designed for high-pressure applications. It features a pressure set point range from 100 psi to 4500 psi and offers high reliability with a proof pressure of up to 10,000 psi and a burst pressure of up to 20,000 psi. This switch is available in SPST or SPDT circuit forms and has a life cycle rating of up to 2 million cycles. It operates in a wide temperature range from -40 °C to 120 °C and features an IP67 sealing rating for use in harsh environments. With its rugged construction, this pressure switch is ideal for demanding applications such as heavy-duty construction machinery, hydraulic systems, and industrial equipment.
搜索关键词: 834350000050014
规格
常见问题
83435-00000500-14 是否符合 RoHS 标准?
是的,83435-00000500-14 符合 RoHS 标准。
83435-00000500-14 的交货期是多少?
83435-00000500-14 的标准交货期约为 16 周。有库存的数量由 Master Electronics 发货。
有存货: 859
发货 today, 输入设置值。
库存数量的起订量: 2
缺货数量的起订量: 2
工厂交货期 16 周
English
中文 / 汉语
Deutsch
Español
Nederlands