U.FL-R-SMT-1(80)
1.9mm/2.3-2.4mm Mated Height Ultra Small SMT Coaxial Connectors ...
描述
The U.FL-R-SMT-1(80) from Hirose is surface mount U.FL (UMCC) coaxial receptacle with male pin and solder contact/shield termination. This single port coaxial receptacle has 50 Ohms impedance and 6 GHz max frequency. The U.FL-R-SMT-1(80) is made of phosphor bronze body with silver finish, liquid crystal polymer (LCP) dialectric and gold plated brass center contact. Operating temperature range is from -40°C to 90°C.
搜索关键词: UFLRSMT180
规格
常见问题
U.FL-R-SMT-1(80) 是否符合 RoHS 标准?
是的,U.FL-R-SMT-1(80) 符合 RoHS 标准。
U.FL-R-SMT-1(80) 的交货期是多少?
U.FL-R-SMT-1(80) 的标准交货期约为 10 周。有库存的数量由 Master Electronics 发货。
有存货: 2,330
可立即发货
库存数量的起订量: 250
缺货数量的起订量: 2500
工厂交货期 10 周
价格 (USD)
English
中文 / 汉语
Deutsch
Español
Nederlands