HR10A-7R-6SB(73)
A 6-position, dip-type female circular connector receptacle from the HR10A series for PCB mounting. ...
描述
The HR10A-7R-6SB(73) is a 6-position, dip-type circular connector receptacle designed for PCB mounting. It features 6 female contacts with standard silver plating and has 0.2 x 0.5 mm dip posts. This shell size 7 connector includes an M8 x 0.5 mounting thread and an overall diameter of 11.0 mm. It is rated for 2A, 100V AC / 140V DC, and operates in a temperature range of -25°C to +85°C. As part of the HR10 series, it is ideal for compact, high-density applications that benefit from a simple and reliable push-pull locking mechanism.
搜索关键词: HR10A7R6SB73
规格
常见问题
HR10A-7R-6SB(73) 是否符合 RoHS 标准?
是的,HR10A-7R-6SB(73) 符合 RoHS 标准。
HR10A-7R-6SB(73) 的交货期是多少?
HR10A-7R-6SB(73) 的标准交货期约为 10 周。有库存的数量由 Master Electronics 发货。
English
中文 / 汉语
Deutsch
Español
Nederlands