FH41-28S-0.5SH(05) by hirose electric americas
图片仅供参考 - 请查看制造商规格

FH41-28S-0.5SH(05)

The FH41-28S-0.5SH(05) is a 28-position, 0.5mm pitch, horizontal SMT connector designed for high-speed transmission with shielded FFCs. ...

查看数据表
符合 RoHS
REEL 包装
附件
请求编程报价
合规证书

描述

The FH41-28S-0.5SH(05) is a 28-position, horizontal SMT connector from the FH41 series, engineered for high-speed signal transmission using shielded Flexible Flat Cables (FFC). It features a 0.5mm contact pitch, a low profile of 2.5mm above the board, and gold-plated phosphor bronze contacts. Designed for impedance control, the connector maintains a differential impedance of 100Ω ±10% and includes 5 dedicated ground contacts to support reliable data transfer. The connector is rated for 0.5A and 50Vrms AC, and operates over a temperature range of -40°C to +85°C. A robust Flip-Lock rotating actuator ensures secure FFC retention, making it suitable for applications requiring high-speed serial interfaces.

搜索关键词: FH4128S05SH05

规格

产品属性
属性值
选择属性
找到的产品: 0
供应商:
Hirose Electric Americas
部件编号:
FH41-28S-0.5SH(05)
别名/又称:
580-2208-1-05
计量单位:
每 Each
RoHS:
Yes
HTS:
8536694051
COO:
JP
ECCN:
EAR99
卷盘包装: 此信息适用于希望按制造商标准包装数量的倍数购买的客户。最低订购数量和要求的订购倍数会与价格和库存信息一同显示。
2500
封装类型:
REEL

常见问题

FH41-28S-0.5SH(05) 是否符合 RoHS 标准?

是的,FH41-28S-0.5SH(05) 符合 RoHS 标准。

FH41-28S-0.5SH(05) 的交货期是多少?

FH41-28S-0.5SH(05) 的标准交货期约为 10 周。有库存的数量由 Master Electronics 发货。

有存货: 700

可立即发货

最小订购数量: 250

工厂交货期 10 周

价格 (USD)

数量
单价
250
$1.81
500
$1.77
1,000
$1.75
2,500
$1.74
5,000
$1.73
7,500
$1.72
10,000 +
$1.71

工具/3D模型

产品指南