描述
The FH12-6S-0.5SH(55) from Hirose is surface mount, right angle FFC / FPC connector with bottom contacts and solder termination. This connector has 6 positions and 0.020" (0.50mm) pitch. The FH12-6S-0.5SH(55) has gold plated phosphor bronze contacts, polyphenylene sulfide (PPS) actuator and polyamide (PA), nylon housing. Operating temperature range is from -40°C to 85°C.
搜索关键词: FH126S05SH55
规格
产品属性
属性值
选择属性
找到的产品: 0
供应商:
Hirose Electric Americas
部件编号:
FH12-6S-0.5SH(55)
别名/又称:
586-0582-5-55
计量单位:
每 Each
RoHS:
Yes
HTS:
8536694051
COO:
JP
ECCN:
EAR99
卷盘包装:
2000
封装类型:
REEL
常见问题
FH12-6S-0.5SH(55) 是否符合 RoHS 标准?
是的,FH12-6S-0.5SH(55) 符合 RoHS 标准。
FH12-6S-0.5SH(55) 的交货期是多少?
FH12-6S-0.5SH(55) 的标准交货期约为 10 周。有库存的数量由 Master Electronics 发货。
客户
还购买了
5103308-1
A/L LOW PRO HDR 10P VERT BLACK
5-103639-3
Header - Male Pin - 4 Position - 1 Row - 0.100" (2.54mm) Pitch - Board to Board or Cable -...
MF-R900
PTC Resettable Fuse 9A(hold) 18A(trip) 30V 40A 4.2W 20s 0.005Ohm Radial 24.2 X 3 X 32.9mm ...
5-104071-7
04 SYSTEM 50 HDR SRST SHRD SN
26-60-5100
Conn Wire to Board HDR 10 POS 3.96mm Solder RA Thru-Hole KK® Bag
English
中文 / 汉语
Deutsch
Español
Nederlands