FH12-30S-0.5SH(55)
0.5mm/1.0mm Pitch FPC/FFC Connectors ...
符合 RoHS
REEL 包装
描述
The FH12-30S-0.5SH(55) from Hirose is surface mount, right angle FFC / FPC connector with bottom contacts and solder termination. This connector has 30 positions and 0.020" (0.50mm) pitch. The FH12-30S-0.5SH(55) has gold plated phosphor bronze contacts, polyphenylene sulfide (PPS) actuator and polyamide (PA), nylon housing. Operating temperature range is from -40°C to 85°C.
搜索关键词: FH1230S05SH55
规格
产品属性
属性值
选择属性
找到的产品: 0
供应商:
Hirose Electric Americas
部件编号:
FH12-30S-0.5SH(55)
别名/又称:
586-0525-1-55
计量单位:
每 Each
RoHS:
Yes
HTS:
8536694051
COO:
JP
ECCN:
EAR99
卷盘包装:
2000
封装类型:
REEL
常见问题
FH12-30S-0.5SH(55) 是否符合 RoHS 标准?
是的,FH12-30S-0.5SH(55) 符合 RoHS 标准。
FH12-30S-0.5SH(55) 的交货期是多少?
FH12-30S-0.5SH(55) 的标准交货期约为 10 周。有库存的数量由 Master Electronics 发货。
客户
还购买了
G2R-24-DC5
Power Relay 5VDC 5A DPDT(29x13x25.5)mm THT
G5V-1-DC5
Signal Relay 5VDC 1A SPDT(12.5x7.5x10)mm THT
67F050
Bimetallic Snap Acting Thermostat 2-Pin(2+Tab) TO-220
DM1AA-SF-PEJ(82)
SD Memory Card Connectors
TMM-102-01-F-S-SM
Conn Unshrouded Header HDR 2 POS 2mm Solder ST Top Entry SMD Bulk
English
中文 / 汉语
Deutsch
Español
Nederlands