描述
21+21 POS. MALE DIL HORIZO
搜索关键词: M805414242
规格
产品属性
属性值
选择属性
找到的产品: 0
供应商:
Harwin
部件编号:
M80-5414242
计量单位:
每 Each
RoHS:
Yes
HTS:
8536694040
COO:
GB
ECCN:
EAR99
供应商标准包装:
5
常见问题
M80-5414242 是否符合 RoHS 标准?
是的,M80-5414242 符合 RoHS 标准。
M80-5414242 的交货期是多少?
M80-5414242 的标准交货期约为 13 周。有库存的数量由 Master Electronics 发货。
有存货: 0
缺货数量的起订量: 125
此消息模板用于通知联盟会员某个订单已付款。当金额被扣款时,订单会获得已付款状态。: 5
工厂交货期 13 周
价格 (USD)
数量
单价
125
$49.91
250
$26.34
375
$18.12
500
+
$17.75
附件
M80-4004242
Datamate J-Tek DIL Female Vertical 3mm PC Tail Connector, gold clip + tin shell, with jack ...
M80-4814205
Connector, Rcpt, 42POS, 2ROW, Crimp Rohs Compliant: Yes
M80-9414205
21+21 Pos. Female DIL 22AWG Cable Conn. Kit with Hood/Backshell, Jackscrews RoHS Compliant ...
M80-4034242
21+21 POS. FEMALE DIL SHOR
M80-4144298
21+21 Pos. Female DIL Cable Housing Jackscrews
M80-4204242
21+21 Pos. Female Dil Vertical Throughboard Conn. Jackscrews Rohs Compliant: Yes |Harwin M ...
M80-4654205
Headers & Wire Housings 21+21WAY EXT WALL FM CRIMP L/BORE W/JS
M80-4854242
21+21 Pos. Female DIL 22AWG Cable Conn. Kit, Extended Wall, Jackscrews RoHS Compliant: Yes
M80-2060005
Connector Accessory, 0.043in Max Cable Dia, Contact, Beryllium Copper
M80-4134298
Wtb Housing Connector, 42Pos, 2Row, 2Mm Rohs Compliant: Yes |Harwin M80-4134298
M80-FE24268F2-0450L
21+21 Pos. Female DIL 24AWG Cable Assembly, 450mm, single-end, Extended Wall, Jackscrews R ...
M80-4604205
Datamate J-Tek DIL Female Large Bore Crimp Connector, gold clip + gold shell, with jackscr ...
M80-4174298
Wtb Housing Connector, 42Pos, 2Row, 2Mm Rohs Compliant: Yes |Harwin M80-4174298
M80-4614205
21+21 Pos. Female DIL 24-28AWG Cable Conn. Kit, Jackscrews RoHS Compliant: Yes
M80-4664205
Headers & Wire Housings 21+21WAY EXT WALL FM CRIMP S/BORE W/JS
M80-4804205
21+21 Pos. Female DIL 22AWG Cable Conn. Kit, Jackscrews RoHS Compliant: Yes
M80-4864205
21+21 Pos. Female DIL 24-28AWG Cable Conn. Kit, Extended Wall, Jackscrews RoHS Compliant: ...
English
中文 / 汉语
Deutsch
Español
Nederlands
