HCR18SZPL
Hammond ManufacturingThe HCR18SZPL is a 38U zinc-plated mounting rail for use in standard E.I.A. equipment racks. ...
描述
The HCR18SZPL is a pair of zinc-plated mounting rails designed for equipment racks. These rails are 38U high, measuring 66.72 inches (1695 mm), and are built to E.I.A. spacing standards. They feature a durable zinc-plated finish and offer versatile installation, allowing them to be mounted directly to a frame in full front and back positions. For greater flexibility, they can also provide full front-to-back adjustment when used with depth members. These rails are ideal for securely installing various components in server and data cabinets.
Search Keywords: HCR18SZPL
规格
有存货: 3
可立即发货
工厂库存: 6 可以发货 6/22/26
工厂交货期 4 周 可以发货 7/7/26
English
Chinese
Spanish