描述
The 1590Z062GY is a grey diecast aluminum enclosure (RAL7001 Gloss finish) designed for housing and protecting electronic equipment. It features external dimensions of 98.40 mm × 86.00 mm × 64.40 mm with internal cavity dimensions of 91.25 mm length × 57.24 mm width × 28.60 mm depth, providing ample space for component mounting. The enclosure has an average wall thickness of 3.01 mm and is constructed from diecast aluminum alloy with a silicone gasket seal, achieving NEMA 4, 4X, 6, and 6P ratings for environmental protection. It accepts M4-0.7 machine screws for cover attachment and #6 self-tapping ground screws, with a recommended cover screw torque of 5–7.5 lbf·in (50–75 cN·m). The purchased assembly includes the box, lid, silicone gasket, 4 cover screws, and 2 ground screws with washers, making it suitable for industrial control, instrumentation, and outdoor applications requiring robust environmental sealing.
搜索关键词: 1590Z062GY
规格
常见问题
1590Z062GY 是否符合 RoHS 标准?
是的,1590Z062GY 符合 RoHS 标准。
1590Z062GY 的交货期是多少?
1590Z062GY 的标准交货期约为 4 周。有库存的数量由 Master Electronics 发货。
有存货: 0
工厂交货期 4 周
English
中文 / 汉语
Deutsch
Español
Nederlands